Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-57480
Order Code1079585
Product RangeHelashrink 1100 Series
Also Known As1157-4-G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY147.840 (CNY167.0592) |
15+ | CNY142.670 (CNY161.2171) |
50+ | CNY136.010 (CNY153.6913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.84 (CNY167.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-57480
Order Code1079585
Product RangeHelashrink 1100 Series
Also Known As1157-4-G
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial1.692"
I.D. Supplied - Metric43mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.16"
Total Length - Metric55mm
I.D. Recovered Max - Imperial1.122"
I.D. Recovered Max - Metric28.5mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Shrink Ratio1.5:1
Product RangeHelashrink 1100 Series
Product Overview
The 1157-4-G-PEX-BK is a right-angle Heat Shrink Boot made of cross linked polyethylene with rib. This style provides connector cable strain relief and can be installed directly onto connector rear thread.
- Semi rigid flexibility
- VG 95343 Flammability
- 14kV/mm According to ASTM D2671 dielectric strength
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
43mm
Total Length - Imperial
2.16"
I.D. Recovered Max - Imperial
1.122"
Shrink Tubing / Boot Material
PE (Polyethylene)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
1.692"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
28.5mm
Shrink Ratio
1.5:1
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02