Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No234A011-3-0
Order Code1526824
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.640 (CNY183.7832) |
| 10+ | CNY143.990 (CNY162.7087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.64 (CNY183.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No234A011-3-0
Order Code1526824
Technical Datasheet
Boot ConfigurationD Sub
I.D. Supplied - Imperial0.311"
I.D. Supplied - Metric7.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.161"
I.D. Recovered Max - Metric4.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 234A011-3-0 is a D-subminiature right-angled molded Heat-shrinkable Boot made of semi-rigid polyolefin. Features adhesive pre-coating. It provides strain relief and mechanical protection on D-subminiature connector terminations.
Applications
Industrial
Technical Specifications
Boot Configuration
D Sub
I.D. Supplied - Metric
7.9mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.161"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.311"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
4.1mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536