Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,582.300 (CNY1,787.999) |
5+ | CNY1,529.090 (CNY1,727.8717) |
10+ | CNY1,507.860 (CNY1,703.8818) |
25+ | CNY1,475.870 (CNY1,667.7331) |
50+ | CNY1,443.960 (CNY1,631.6748) |
Price for:Reel of 152
Minimum: 1
Multiple: 1
CNY1,582.30 (CNY1,788.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTV105-.38D20Y
Order Code2891655
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter9.53mm
Length - Metric152m
Length - Imperial500ft
Product Range-
Product Overview
- Non-shrink PVC tubing
- Polyvinyl chloride material
- Flame-resistant, heat-resistant, moisture-resistant, oil-resistant
- CSA C22.2 No. 198.1 (OFT), UL224 VW-1, MIL-I-631 standards
- Provides insulation and protection for lead wires, wire harness assemblies, soldered joints
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Black
Length - Metric
152m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
9.53mm
Length - Imperial
500ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.60187