RG59 Coaxial Cable:

29 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1491565

RoHS

1 Metre
1+
CNY42.970
(CNY48.5561)
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
-
-
Black
PVC
Copper
7 x 0.255mm
6.12mm
-
1734736

RoHS

Reel of 1
Reel
1+
CNY12,186.630
(CNY13,770.8919)
2+
CNY10,886.590
(CNY12,301.8467)
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
6.15mm
-
3407394

RoHS

Reel of 1
Reel
1+
CNY577.670
(CNY652.7671)
5+
CNY548.920
(CNY620.2796)
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
3227699

RoHS

Reel of 305
Reel
1+
CNY5,977.860
(CNY6,754.9818)
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
4.039mm
-
1491563

RoHS

1 Metre
1+
CNY24.980
(CNY28.2274)
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
1891113

RoHS

1 Metre
Packaging Options
1+
CNY12.700
(CNY14.351)
Min: 1 / Mult: 1
RG59
24AWG
0.2mm²
75ohm
-
-
Green
Neoprene, PVC
Copper
7 x 0.2mm
6.1mm
-
1891073

RoHS

Reel of 1
Reel
Packaging Options
1+
CNY985.880
(CNY1,114.0444)
Min: 1 / Mult: 1
RG59
24AWG
0.2mm²
75ohm
328ft
100m
Green
Neoprene, PVC
Copper
7 x 0.2mm
6.1mm
-
3407389

RoHS

Reel of 1
Reel
1+
CNY665.990
(CNY752.5687)
5+
CNY632.990
(CNY715.2787)
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
LSZH
Copper Coated Steel
Solid
6.15mm
-
3407401

RoHS

1 Metre
1+
CNY10.080
(CNY11.3904)
Min: 1 / Mult: 1
RG59
-
-
75ohm
-
-
Black
LSZH
Copper Coated Steel
Solid
6.15mm
-
4136447

RoHS

Reel of 1
Reel
1+
CNY5,209.700
(CNY5,886.961)
Min: 1 / Mult: 1
RG59
-
-
75ohm
328.1ft
100m
Red
PVC
Copper Coated Steel
-
6.1mm
RG Series
4379195

RoHS

Reel of 1
Reel
1+
CNY12,140.010
(CNY13,718.2113)
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
305m
Black
PVC
Copper
Solid
5.92mm
-
4661171

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
CNY7,203.360
(CNY8,139.7968)
5+
CNY7,067.910
(CNY7,986.7383)
10+
CNY6,932.460
(CNY7,833.6798)
Min: 1 / Mult: 1
RG59
34AWG
-
75ohm
500ft
152.4m
Violet
PVC
Tinned Copper
7 x 30AWG
6.15mm
-
1423326

RoHS

Reel of 1
Reel
1+
CNY3,662.840
(CNY4,139.0092)
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
LSZH
Copper
-
6.15mm
-
3407405

RoHS

1 Metre
1+
CNY10.830
(CNY12.2379)
Min: 1 / Mult: 1
RG59
-
-
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
1423244

RoHS

Reel of 1
Reel
1+
CNY1,594.930
(CNY1,802.2709)
6+
CNY1,490.080
(CNY1,683.7904)
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
328ft
100m
Grey
PE
Copper
Solid
5.9mm
-
2764884

RoHS

Reel of 1
Reel
1+
CNY2,167.340
(CNY2,449.0942)
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
305m
Black
PVC
Copper Coated Steel
Solid
6.02mm
-
4914028

RoHS

Reel of 152
Reel
1+
CNY3,139.890
(CNY3,548.0757)
2+
CNY2,936.100
(CNY3,317.793)
5+
CNY2,829.080
(CNY3,196.8604)
10+
CNY2,759.250
(CNY3,117.9525)
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
498.69ft
152.4m
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
2613630

RoHS

Reel of 1
Reel
1+
CNY7,524.040
(CNY8,502.1652)
2+
CNY6,827.250
(CNY7,714.7925)
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
305m
Black
PVC
Copper
Solid
4.039mm
-
2613621

RoHS

Reel of 1
Reel
1+
CNY1,743.030
(CNY1,969.6239)
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
328ft
100m
-
PVC
Copper Coated Steel
-
6.15mm
-
2924941

RoHS

Reel of 1
Reel
1+
CNY14,251.700
(CNY16,104.421)
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
305ft
93m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
5.9mm
-
3227711

RoHS

Reel of 1
Reel
1+
CNY14,858.870
(CNY16,790.5231)
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
305m
Black
LSZH
Silver Plated Copper
Solid
5.99mm
-
4913851

RoHS

Reel of 1
Reel
1+
CNY3,274.520
(CNY3,700.2076)
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
498.69ft
152.4m
Black
PVC
Copper
7 x 0.255mm
6.12mm
-
3376325

RoHS

Reel of 1
Reel
1+
CNY502.530
(CNY567.8589)
3+
CNY492.480
(CNY556.5024)
Min: 1 / Mult: 1
RG59
-
0.58mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.15mm
-
1746659

RoHS

Reel of 1
Reel
1+
CNY5,521.680
(CNY6,239.4984)
2+
CNY5,043.170
(CNY5,698.7821)
Min: 1 / Mult: 1
RG59
22AWG
0.32mm²
73ohm
1000ft
304.8m
Red
PVC
Tinned Copper
Solid
6.15mm
-
1734735

RoHS

Reel of 1
Reel
1+
CNY8,379.840
(CNY9,469.2192)
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
FR NC
Copper
Solid
5.92mm
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account