Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_188_A/U-60
Order Code4136450
Product RangeRG Series
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,071.140 (CNY6,860.3882) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY6,071.14 (CNY6,860.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_188_A/U-60
Order Code4136450
Product RangeRG Series
Technical Datasheet
Coaxial Cable TypeRG188
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.6mm
Impedance50ohm
Jacket ColourWhite
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.54mm
Product RangeRG Series
Reel Length (Imperial)328.1ft
Reel Length (Metric)100m
Wire Gauge-
Technical Specifications
Coaxial Cable Type
RG188
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
FEP
Product Range
RG Series
Reel Length (Metric)
100m
Conductor Area CSA
-
External Diameter
2.6mm
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 0.54mm
Reel Length (Imperial)
328.1ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.5