Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38,019.690 (CNY42,962.2497) |
| 5+ | CNY35,145.200 (CNY39,714.076) |
Price for:Reel of 500
Minimum: 1
Multiple: 1
CNY38,019.69 (CNY42,962.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoM17/176-00002
Order Code4689977
Coaxial Cable TypeTwinax
Wire Gauge24AWG
Conductor Area CSA-
Impedance77ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBlue
Jacket MaterialPFA
Conductor MaterialCopper
No. of Max Strands x Strand Size19 x 36AWG
External Diameter3.28mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
Twinax
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
3.28mm
SVHC
To Be Advised
Wire Gauge
24AWG
Impedance
77ohm
Reel Length (Metric)
152.4m
Jacket Material
PFA
No. of Max Strands x Strand Size
19 x 36AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9896