Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,565.460 (CNY6,288.9698) |
2+ | CNY5,006.140 (CNY5,656.9382) |
6+ | CNY4,791.370 (CNY5,414.2481) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY5,565.46 (CNY6,288.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1671A TIN50
Order Code2764874
Technical Datasheet
Coaxial Cable TypeRG405
Wire Gauge24AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Jacket ColourUnjacketed
Jacket MaterialUnjacketed
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand SizeSolid
External Diameter2.16mm
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG405
Conductor Area CSA
-
Reel Length (Imperial)
50ft
Jacket Colour
Unjacketed
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.16mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
24AWG
Impedance
50ohm
Reel Length (Metric)
15.24m
Jacket Material
Unjacketed
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Alternatives for 1671A TIN50
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61236