MIL-DTL-22759 Hook Up Wire:
3,773 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ CNY437.700 (CNY494.601)25+ CNY430.080 (CNY485.9904) | Min: 1 / Mult: 1 | - | PVC | Black | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ CNY299.420 (CNY338.3446)5+ CNY287.980 (CNY325.4174) | Min: 1 / Mult: 1 | - | Silicone Rubber | Red | - | 18AWG | 192 x 41AWG | - | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | |||||
Reel of 1 Reel | 1+ CNY1,194.450 (CNY1,349.7285)25+ CNY1,170.570 (CNY1,322.7441)125+ CNY1,146.680 (CNY1,295.7484) | Min: 1 / Mult: 1 | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
1 Metre Packaging Options | 1+ CNY859.120 (CNY970.8056) | Min: 1 / Mult: 1 | - | PVC | Black | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 30 Reel | 1+ CNY756.440 (CNY854.7772)50+ CNY741.320 (CNY837.6916) | Min: 1 / Mult: 1 | - | PTFE | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Reel | 1+ CNY929.700 (CNY1,050.561) | Min: 1 / Mult: 1 | - | PTFE | Yellow | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | |||||
Reel of 1 Reel | 1+ CNY1,196.730 (CNY1,352.3049)25+ CNY1,182.090 (CNY1,335.7617) | Min: 1 / Mult: 1 | - | - | - | - | - | 10 x 0.255mm | - | - | - | - | - | - | 0.51mm² | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ CNY2,300.310 (CNY2,599.3503)2+ CNY2,177.860 (CNY2,460.9818)6+ CNY2,160.190 (CNY2,441.0147) | Min: 1 / Mult: 1 | - | - | - | - | - | 65 x 36AWG | - | - | - | - | - | - | - | - | - | 3.658mm | - | - | - | |||||
Reel of 1 Reel | 1+ CNY1,778.820 (CNY2,010.0666)50+ CNY1,743.250 (CNY1,969.8725) | Min: 1 / Mult: 1 | - | PVDF | Black | - | 18AWG | 19 x 0.254mm | - | 328ft | - | - | 100m | 150°C | 0.96mm² | 600V | Tinned Copper | - | 1.65mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 30 Reel | 1+ CNY1,360.170 (CNY1,536.9921)50+ CNY1,336.370 (CNY1,510.0981) | Min: 1 / Mult: 1 | - | PTFE | White | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Reel | 1+ CNY645.450 (CNY729.3585)50+ CNY632.550 (CNY714.7815)250+ CNY619.640 (CNY700.1932) | Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ CNY305.550 (CNY345.2715)2+ CNY299.440 (CNY338.3672)3+ CNY293.330 (CNY331.4629)5+ CNY287.220 (CNY324.5586)7+ CNY281.110 (CNY317.6543)More Pricing... | Min: 1 / Mult: 1 | - | PVC | Black | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.823mm² | 300V | Tinned Copper | - | 1.83mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 30 Reel | 1+ CNY559.940 (CNY632.7322)50+ CNY548.750 (CNY620.0875)250+ CNY537.550 (CNY607.4315) | Min: 1 / Mult: 1 | - | PVC | White | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.51mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Reel | 1+ CNY6,593.680 (CNY7,450.8584)2+ CNY6,266.670 (CNY7,081.3371)3+ CNY6,081.550 (CNY6,872.1515)5+ CNY5,854.630 (CNY6,615.7319)7+ CNY5,713.170 (CNY6,455.8821) | Min: 1 / Mult: 1 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ CNY4,460.970 (CNY5,040.8961)50+ CNY4,382.950 (CNY4,952.7335) | Min: 1 / Mult: 1 | - | PVC | Black | - | 14AWG | 41 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Reel | 1+ CNY1,118.710 (CNY1,264.1423)25+ CNY1,096.340 (CNY1,238.8642)125+ CNY1,073.970 (CNY1,213.5861) | Min: 1 / Mult: 1 | - | - | - | - | - | 10 x 0.255mm | - | - | - | - | - | - | 0.51mm² | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ CNY822.060 (CNY928.9278)5+ CNY805.620 (CNY910.3506)10+ CNY789.180 (CNY891.7734)25+ CNY772.740 (CNY873.1962) | Min: 1 / Mult: 1 | - | PVC | Red | - | 14AWG | 651 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | |||||
1 Metre Packaging Options | 1+ CNY8.410 (CNY9.5033)10+ CNY8.130 (CNY9.1869)25+ CNY7.850 (CNY8.8705)50+ CNY7.290 (CNY8.2377) | Min: 1 / Mult: 1 | - | PVC | Blue | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel | 1+ CNY2,058.150 (CNY2,325.7095) | Min: 1 / Mult: 1 | - | Silicone Rubber | Black | - | 4AWG | 6496 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | - | 11.9mm | - | Silvolt-1V Series | |||||
Reel of 1 Reel | 1+ CNY4,328.330 (CNY4,891.0129) | Min: 1 / Mult: 1 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | - | - | - | 2.007mm | - | - | - | |||||
Each | 1+ CNY78.710 (CNY88.9423)5+ CNY77.210 (CNY87.2473)10+ CNY75.670 (CNY85.5071)25+ CNY74.180 (CNY83.8234) | Min: 1 / Mult: 1 | - | PVC | Grey | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 30 Reel | 1+ CNY466.600 (CNY527.258)50+ CNY460.870 (CNY520.7831) | Min: 1 / Mult: 1 | - | PTFE | Yellow | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Silver Plated Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
1 Metre Packaging Options | 1+ CNY1.790 (CNY2.0227)10+ CNY1.730 (CNY1.9549) | Min: 1 / Mult: 1 | - | PVC | Red | - | 26AWG | 18 x 0.1mm | - | - | - | - | - | 70°C | 0.14mm² | 500V | Copper | - | 1.1mm | - | LiY Series | |||||
Reel of 1 Reel | 1+ CNY290.970 (CNY328.7961)25+ CNY288.190 (CNY325.6547)125+ CNY285.410 (CNY322.5133) | Min: 1 / Mult: 1 | - | PVC | Black | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | |||||
1 Metre Packaging Options | 1+ CNY13.040 (CNY14.7352)10+ CNY12.610 (CNY14.2493)25+ CNY12.170 (CNY13.7521)50+ CNY11.300 (CNY12.769) | Min: 1 / Mult: 1 | - | PVC | Grey | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||