Print Page
Image is for illustrative purposes only. Please refer to product description.
548 In Stock
Need more?
119 Next business day delivery available(Shanghai stock)
49 Delivery in 5-6 Business Days(UK stock)
380 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.930 (CNY392.0309) |
| 5+ | CNY340.000 (CNY384.200) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY346.93 (CNY392.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6733-2
Order Code2102104
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size192 x 41AWG
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating10kV
Conductor MaterialCopper
External Diameter3.6mm
Approval Specification-
Product Range-
Product Overview
The 6733-2 is a test Lead Wire with silicone insulation. Red in colour. Suitable for use with Pomona test leads and patch cords.
- CPR: Not Yet Qualified
- High Temperature and Voltage Ratings
- High Wire Strand Count Allows for Superb Flexibility
- Wear Indication with double insulated silicone leads shows white inner layer for increased safety
- -50 to +150°C Temperature
- 20A Current Rating
Applications
Test & Measurement, Industrial, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
150°C
Voltage Rating
10kV
External Diameter
3.6mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
192 x 41AWG
Reel Length (Metric)
15.2m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318