Hook Up Wire:
3,767 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ CNY307.470 (CNY347.4411)2+ CNY292.710 (CNY330.7623)3+ CNY284.370 (CNY321.3381)5+ CNY274.160 (CNY309.8008)7+ CNY267.610 (CNY302.3993)More Pricing... | Min: 1 / Mult: 1 | - | PVC | Red | - | 24AWG | - | 0.2mm² | 100ft | - | - | 30.5m | 105°C | Solid | 300V | Tinned Copper | 1.45mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ CNY448.560 (CNY506.8728)3+ CNY443.110 (CNY500.7143) | Min: 1 / Mult: 1 | - | PVC | Black | - | 24AWG | - | 0.25mm² | 820ft | - | - | 250m | 70°C | 14 x 0.15mm | 900V | Copper | 1.3mm | - | - | LiY Series | |||||
Reel of 1 Reel | 1+ CNY693.540 (CNY783.7002)5+ CNY679.670 (CNY768.0271)10+ CNY665.800 (CNY752.354)15+ CNY651.930 (CNY736.6809)20+ CNY638.060 (CNY721.0078) | Min: 1 / Mult: 1 | - | Silicone Rubber | Red | - | 20AWG | - | 0.5mm² | 82ft | - | - | 25m | 90°C | 256 x 0.05mm | 1.5kV | Copper | 2.7mm | - | - | Silvolt-1V Series | |||||
Reel of 1 Reel | 1+ CNY771.510 (CNY871.8063)50+ CNY762.050 (CNY861.1165) | Min: 1 / Mult: 1 | - | PTFE | Black | - | 24AWG | - | 0.242mm² | 100ft | - | - | 30.5m | 200°C | 7 x 32AWG | 600V | Silver Plated Copper | 1.118mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Reel | 1+ CNY1,691.630 (CNY1,911.5419) | Min: 1 / Mult: 1 | - | PVC | Black | - | 18AWG | - | 0.816mm² | 1000ft | - | - | 304.8m | 105°C | 16 x 0.255mm | 300V | Tinned Copper | 2.03mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ CNY2,761.210 (CNY3,120.1673) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 30 Reel | 1+ CNY425.980 (CNY481.3574)2+ CNY405.500 (CNY458.215)3+ CNY393.920 (CNY445.1296)5+ CNY379.720 (CNY429.0836)7+ CNY370.600 (CNY418.778)More Pricing... | Min: 1 / Mult: 1 | - | PVC | White | - | 22AWG | - | 0.35mm² | 100ft | - | - | 30.5m | 105°C | 7 x 30AWG | 300V | Tinned Copper | 1.58mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Pack of 100 | 1+ CNY277.990 (CNY314.1287)25+ CNY271.050 (CNY306.2865) | Min: 1 / Mult: 1 | - | Silicone | Black | - | 24AWG | - | 0.25mm² | 328ft | - | - | 100m | 180°C | 14 x 0.15mm | 300V | Tinned Copper | 1.9mm | - | - | OLFLEX HEAT 180 SiF Series | |||||
Reel of 1 Reel | 1+ CNY329.520 (CNY372.3576)5+ CNY322.930 (CNY364.9109)10+ CNY316.340 (CNY357.4642)25+ CNY309.750 (CNY350.0175) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ CNY881.770 (CNY996.4001)25+ CNY866.320 (CNY978.9416) | Min: 1 / Mult: 1 | - | PVC | Blue | - | - | - | 2.5mm² | 328ft | - | - | 100m | 70°C | - | 600V | Tinned Copper | 3.7mm | - | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 30 Reel | 1+ CNY1,034.170 (CNY1,168.6121) | Min: 1 / Mult: 1 | - | Silicone | White | - | 22AWG | - | 0.35mm² | 100ft | - | - | 30.5m | 200°C | 7 x 30AWG | 5kV | Silver Plated Copper | 1.78mm | - | UL VW-1 | - | |||||
Reel of 1 Reel | 1+ CNY517.190 (CNY584.4247)25+ CNY512.880 (CNY579.5544) | Min: 1 / Mult: 1 | - | PVC | Brown | - | - | - | 1mm² | 328ft | - | - | 100m | 80°C | 32 x 0.2mm | 300V | Copper | 2.6mm | - | CE, HAR | H05V-K Series | |||||
Reel of 1 Reel | 1+ CNY410.980 (CNY464.4074)25+ CNY403.820 (CNY456.3166) | Min: 1 / Mult: 1 | - | PVC | Black | - | 20AWG | - | 0.51mm² | 100ft | - | - | 30.5m | 105°C | 10 x 30AWG | 300V | Tinned Copper | 1.753mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ CNY942.560 (CNY1,065.0928)5+ CNY923.710 (CNY1,043.7923)10+ CNY904.860 (CNY1,022.4918) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ CNY230.590 (CNY260.5667)5+ CNY217.540 (CNY245.8202)10+ CNY190.720 (CNY215.5136)25+ CNY170.030 (CNY192.1339) | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 28AWG | - | 0.078mm² | 2362ft | - | - | 720m | 155°C | Solid | - | Tinned Copper | 0.315mm | - | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ CNY406.350 (CNY459.1755)5+ CNY398.230 (CNY449.9999)10+ CNY390.100 (CNY440.813)25+ CNY381.970 (CNY431.6261) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ CNY211.740 (CNY239.2662)5+ CNY199.720 (CNY225.6836) | Min: 1 / Mult: 1 | - | PUR | Unjacketed | - | 20AWG | - | 0.515mm² | 410.1ft | - | - | 0 | 200°C | Solid | 7kV | Tinned Copper | 0.8mm | - | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ CNY266.800 (CNY301.484)5+ CNY261.470 (CNY295.4611)10+ CNY256.130 (CNY289.4269) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ CNY233.930 (CNY264.3409)50+ CNY229.670 (CNY259.5271) | Min: 1 / Mult: 1 | - | PVC | Black | - | 26AWG | - | 0.14mm² | 100ft | - | - | 30.5m | 105°C | 7 x 34AWG | 300V | Tinned Copper | 1.295mm | - | UL 1007, UL 1569 | - | |||||
Reel of 1 Reel | 1+ CNY771.510 (CNY871.8063)50+ CNY762.050 (CNY861.1165) | Min: 1 / Mult: 1 | - | PTFE | Red | - | 24AWG | - | 0.229mm² | 100ft | - | - | 30.5m | 200°C | 7 x 32AWG | 600V | Tinned Copper | 1.118mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 30 Reel | 1+ CNY371.500 (CNY419.795)2+ CNY353.650 (CNY399.6245)3+ CNY343.570 (CNY388.2341)5+ CNY331.200 (CNY374.256)7+ CNY323.260 (CNY365.2838)More Pricing... | Min: 1 / Mult: 1 | - | PVC | Black | - | 24AWG | - | 0.23mm² | 100ft | - | - | 30.5m | 105°C | 7 x 32AWG | 300V | Tinned Copper | 1.422mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ CNY1,241.060 (CNY1,402.3978)25+ CNY1,210.660 (CNY1,368.0458) | Min: 1 / Mult: 1 | - | PVC | Black | - | 24AWG | - | 0.229mm² | 1000ft | - | - | 304.8m | 105°C | 7 x 32AWG | 300V | Tinned Copper | 1.448mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ CNY243.450 (CNY275.0985)5+ CNY229.690 (CNY259.5497) | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 32AWG | - | 0.036mm² | 0 | - | - | 0 | 200°C | Solid | 7kV | Copper | 0.2mm | - | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ CNY209.110 (CNY236.2943)5+ CNY197.270 (CNY222.9151)10+ CNY172.910 (CNY195.3883)25+ CNY154.150 (CNY174.1895) | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 15AWG | - | 2.08mm² | 105ft | - | - | 32m | 155°C | Solid | - | Tinned Copper | 1.5mm | - | BS 4520, BS 60317/20 | ECW | |||||
Reel of 1 Reel | 1+ CNY767.440 (CNY867.2072)50+ CNY755.100 (CNY853.263) | Min: 1 / Mult: 1 | - | PVDF | White | - | 20AWG | - | 0.62mm² | 328ft | - | - | 100m | 150°C | 19 x 0.2mm | 600V | Tinned Copper | 1.4mm | - | MIL-W-81044, MIL-C-27500 | Spec 44 Series |