Hook Up Wire:
3,792 Products FoundFind a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Belden, Lapp & TE Connectivity - Raychem
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ CNY362.350 (CNY409.4555)5+ CNY340.160 (CNY384.3808) | - | Silicone Rubber | Red | - | 18AWG | 192 x 41AWG | - | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY1,102.970 (CNY1,246.3561)50+ CNY1,012.870 (CNY1,144.5431)250+ CNY979.590 (CNY1,106.9367) | - | PTFE | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Metre | 1+ CNY859.120 (CNY970.8056) | - | PVC | Black | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ CNY23.210 (CNY26.2273)10+ CNY22.430 (CNY25.3459)25+ CNY21.660 (CNY24.4758)50+ CNY20.110 (CNY22.7243) | - | PVC | White | - | 10AWG | 84 x 0.3mm | - | - | - | - | - | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ CNY827.830 (CNY935.4479) | - | PTFE | Yellow | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY1,117.160 (CNY1,262.3908)50+ CNY582.330 (CNY658.0329)250+ CNY570.690 (CNY644.8797) | - | PTFE | Yellow | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ CNY2,095.110 (CNY2,367.4743)5+ CNY1,858.140 (CNY2,099.6982)10+ CNY1,769.060 (CNY1,999.0378) | - | PTFE | Black | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.73mm | UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY789.710 (CNY892.3723)2+ CNY751.520 (CNY849.2176)3+ CNY729.920 (CNY824.8096)5+ CNY703.450 (CNY794.8985)7+ CNY686.450 (CNY775.6885)More Pricing... | - | PVC | Blue | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 600V | Copper | - | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ CNY1,263.900 (CNY1,428.207)25+ CNY1,248.430 (CNY1,410.7259)125+ CNY1,223.470 (CNY1,382.5211) | - | PVC | Blue | - | 20AWG | 10 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY2,433.130 (CNY2,749.4369)5+ CNY2,303.940 (CNY2,603.4522) | - | - | - | - | - | 65 x 36AWG | - | - | - | - | - | - | - | - | - | 3.658mm | - | - | - | ||||||
Reel of 1 Reel | 1+ CNY1,005.170 (CNY1,135.8421)50+ CNY834.910 (CNY943.4483)250+ CNY818.220 (CNY924.5886) | - | PTFE | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ CNY516.570 (CNY583.7241)2+ CNY429.070 (CNY484.8491)3+ CNY420.490 (CNY475.1537)5+ CNY411.910 (CNY465.4583)7+ CNY403.330 (CNY455.7629)More Pricing... | - | PVC | Black | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.823mm² | 300V | Tinned Copper | - | 1.83mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY8,036.990 (CNY9,081.7987)2+ CNY7,637.400 (CNY8,630.262)3+ CNY7,411.170 (CNY8,374.6221)5+ CNY7,133.750 (CNY8,061.1375)7+ CNY6,955.480 (CNY7,859.6924) | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
1 Metre | 1+ CNY8.670 (CNY9.7971)10+ CNY8.380 (CNY9.4694)25+ CNY8.090 (CNY9.1417)50+ CNY7.510 (CNY8.4863) | - | PVC | Blue | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1000 Reel | 1+ CNY4,191.790 (CNY4,736.7227) | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | - | - | - | 2.007mm | - | - | - | ||||||
Each | 1+ CNY83.260 (CNY94.0838)5+ CNY80.490 (CNY90.9537)10+ CNY69.120 (CNY78.1056)25+ CNY68.560 (CNY77.4728) | - | PVC | Grey | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ CNY600.140 (CNY678.1582) | - | PTFE | White | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 1kV | Silver Plated Copper | - | 1.62mm | - | - | ||||||
1 Metre | 1+ CNY1.770 (CNY2.0001)10+ CNY1.710 (CNY1.9323)25+ CNY1.650 (CNY1.8645)50+ CNY1.530 (CNY1.7289) | - | PVC | Red | - | 26AWG | 18 x 0.1mm | - | - | - | - | - | 70°C | 0.14mm² | 500V | Copper | - | 1.1mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ CNY95.940 (CNY108.4122)50+ CNY92.020 (CNY103.9826) | - | PVC | Brown | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY284.050 (CNY320.9765)25+ CNY263.740 (CNY298.0262)125+ CNY258.630 (CNY292.2519) | - | PVC | Black | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY266.600 (CNY301.258)2+ CNY221.440 (CNY250.2272)3+ CNY209.730 (CNY236.9949)5+ CNY198.020 (CNY223.7626)7+ CNY186.300 (CNY210.519)More Pricing... | - | PVC | Orange | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Copper | - | 2.845mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ CNY164.590 (CNY185.9867)5+ CNY159.070 (CNY179.7491) | - | PVC | Violet | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Pack of 4 | 1+ CNY105.310 (CNY119.0003)5+ CNY99.500 (CNY112.435)10+ CNY97.660 (CNY110.3558) | - | - | Gold, Green, Pink, Violet | - | 38SWG | Solid | - | 131.2ft | - | - | 40m | 120°C | 0.018mm² | 1.5kV | Copper | - | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | ||||||
Reel of 1 Reel | 1+ CNY127.630 (CNY144.2219)5+ CNY110.410 (CNY124.7633)10+ CNY100.370 (CNY113.4181)25+ CNY73.600 (CNY83.168) | - | PVC | Black | - | - | 7 x 0.2mm | - | 328ft | - | - | 100m | 70°C | 0.22mm² | 1kV | Tinned Copper | - | 1.2mm | - | - | ||||||
1 Metre | 1+ CNY849.030 (CNY959.4039) | - | PVC | Red | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||