Black, Orange Hook Up Wire:
3,795 Products FoundFind a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Belden, Lapp & TE Connectivity - Raychem
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ CNY4.340 (CNY4.9042)10+ CNY4.190 (CNY4.7347)25+ CNY4.050 (CNY4.5765)50+ CNY3.760 (CNY4.2488) | - | PVC | Brown | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Pack of 4 | 1+ CNY207.520 (CNY234.4976)5+ CNY196.930 (CNY222.5309)10+ CNY186.340 (CNY210.5642) | - | - | - | - | - | Solid | - | - | - | - | - | 120°C | 0.028mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ CNY201.380 (CNY227.5594)5+ CNY189.960 (CNY214.6548) | - | - | Unjacketed | - | 24AWG | Solid | - | 951ft | - | - | 290m | 200°C | 0.203mm² | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY1,466.010 (CNY1,656.5913)5+ CNY1,376.230 (CNY1,555.1399)10+ CNY1,348.710 (CNY1,524.0423)25+ CNY1,321.190 (CNY1,492.9447) | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ CNY289.990 (CNY327.6887)2+ CNY288.960 (CNY326.5248)3+ CNY287.930 (CNY325.3609)5+ CNY286.900 (CNY324.197)7+ CNY285.860 (CNY323.0218)More Pricing... | - | PVC | Red | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY452.730 (CNY511.5849)3+ CNY443.620 (CNY501.2906) | - | PVC | Black | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ CNY582.110 (CNY657.7843) | - | PVC | Red | - | 16AWG | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ CNY1,146.150 (CNY1,295.1495)50+ CNY1,103.380 (CNY1,246.8194)250+ CNY1,081.320 (CNY1,221.8916) | - | PVC | Green, Yellow | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ CNY1,102.970 (CNY1,246.3561)50+ CNY1,012.870 (CNY1,144.5431)250+ CNY979.590 (CNY1,106.9367) | - | PTFE | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY204.530 (CNY231.1189)5+ CNY192.930 (CNY218.0109) | - | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 1476.38ft | 390°C | 1.11729g | 450m | - | 0.12568mm² | - | Copper | - | 0.4mm | - | - | |||||
Reel of 1 Reel | 1+ CNY1,172.330 (CNY1,324.7329)25+ CNY973.740 (CNY1,100.3262)125+ CNY954.270 (CNY1,078.3251) | - | PVC | Red | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY1,877.800 (CNY2,121.914)2+ CNY1,869.580 (CNY2,112.6254)5+ CNY1,861.360 (CNY2,103.3368)10+ CNY1,853.140 (CNY2,094.0482)25+ CNY1,844.920 (CNY2,084.7596) | - | PVC | Black | - | 18AWG | 16 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY313.150 (CNY353.8595)25+ CNY260.100 (CNY293.913)125+ CNY254.900 (CNY288.037) | - | PVC | White | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY250.170 (CNY282.6921)25+ CNY231.400 (CNY261.482)125+ CNY226.780 (CNY256.2614) | - | PVC | White | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY1,640.230 (CNY1,853.4599)5+ CNY1,539.780 (CNY1,739.9514)10+ CNY1,508.990 (CNY1,705.1587)25+ CNY1,478.190 (CNY1,670.3547) | - | PTFE | White | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY362.350 (CNY409.4555)5+ CNY340.160 (CNY384.3808) | - | Silicone Rubber | Red | - | 18AWG | 192 x 41AWG | - | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY195.000 (CNY220.350)5+ CNY183.950 (CNY207.8635) | - | - | Unjacketed | - | 21AWG | Solid | - | 459ft | - | - | 140m | 155°C | 0.396mm² | - | Copper | - | 0.71mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY2,040.170 (CNY2,305.3921)50+ CNY1,999.370 (CNY2,259.2881)250+ CNY1,958.570 (CNY2,213.1841) | - | ETFE | White | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 150°C | 0.38mm² | 600V | Tinned Copper | - | 1.09mm | - | Spec 55 Series | ||||||
Reel of 1 Reel | 1+ CNY1,742.810 (CNY1,969.3753)2+ CNY1,659.030 (CNY1,874.7039)3+ CNY1,611.620 (CNY1,821.1306)5+ CNY1,553.510 (CNY1,755.4663)7+ CNY1,516.200 (CNY1,713.306)More Pricing... | - | MPPE | Blue | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ CNY188.970 (CNY213.5361)5+ CNY178.290 (CNY201.4677) | - | PUR | Unjacketed | - | 16AWG | Solid | - | 154ft | - | - | 47m | 390°C | 1.17mm² | 7kV | Copper | - | 1.25mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Reel | 1+ CNY488.750 (CNY552.2875)50+ CNY375.130 (CNY423.8969) | - | MPPE | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ CNY1,093.060 (CNY1,235.1578)25+ CNY1,079.700 (CNY1,220.061) | - | PVC | Black | - | 14AWG | - | - | 328ft | - | - | 100m | 70°C | 2.5mm² | 600V | Tinned Copper | - | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ CNY507.630 (CNY573.6219)25+ CNY498.790 (CNY563.6327)125+ CNY92.690 (CNY104.7397) | Hook Up Wire | PVC | Black | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ CNY1,468.090 (CNY1,658.9417)5+ CNY1,378.180 (CNY1,557.3434)10+ CNY1,350.620 (CNY1,526.2006) | - | PTFE | White | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY1,860.100 (CNY2,101.913)25+ CNY1,545.020 (CNY1,745.8726)125+ CNY1,514.120 (CNY1,710.9556) | - | PVC | Red | - | 20AWG | 10 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||