1,042 Product Results Found for "pro elec"
Find a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, PRO Power & PRO Elec
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ CNY859.120 (CNY970.8056) | - | PVC | Black | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ CNY257.290 (CNY290.7377)5+ CNY242.650 (CNY274.1945) | - | PVC | Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Pack of 4 | 1+ CNY213.830 (CNY241.6279)5+ CNY202.960 (CNY229.3448)10+ CNY191.990 (CNY216.9487) | - | - | Gold, Green, Pink, Violet | - | 38SWG | Solid | - | 131.2ft | - | - | 40m | 120°C | 0.018mm² | 1.5kV | Copper | - | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | ||||||
1 Metre | 1+ CNY7.960 (CNY8.9948)10+ CNY7.700 (CNY8.701)25+ CNY7.430 (CNY8.3959)50+ CNY6.900 (CNY7.797) | - | PVC | Blue | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Each | 1+ CNY82.680 (CNY93.4284)5+ CNY81.100 (CNY91.643)10+ CNY79.520 (CNY89.8576)25+ CNY77.940 (CNY88.0722) | - | PVC | Grey | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ CNY164.820 (CNY186.2466)5+ CNY159.290 (CNY179.9977) | - | PVC | Violet | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ CNY129.050 (CNY145.8265)5+ CNY111.640 (CNY126.1532)10+ CNY101.490 (CNY114.6837)25+ CNY74.420 (CNY84.0946) | - | PVC | Black | - | - | 7 x 0.2mm | - | 328ft | - | - | 100m | 70°C | 0.22mm² | 1kV | Tinned Copper | - | 1.2mm | - | - | ||||||
1 Metre | 1+ CNY849.030 (CNY959.4039) | - | PVC | Red | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ CNY665.530 (CNY752.0489)5+ CNY453.270 (CNY512.1951)10+ CNY430.620 (CNY486.6006)25+ CNY418.550 (CNY472.9615) | - | PVC | Black | - | - | 16 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.5mm² | 1kV | Tinned Copper | - | 1.77mm | BS 4808 Part 2 Class 2 | - | ||||||
Reel of 1 Reel | 1+ CNY644.280 (CNY728.0364) | - | PVC | Black | - | - | 21 x 0.3mm | - | 1640ft | - | - | 500m | 70°C | 1.5mm² | - | Copper | - | 3.1mm | - | - | ||||||
Reel of 1 Reel | 1+ CNY201.380 (CNY227.5594)5+ CNY189.960 (CNY214.6548) | - | - | Unjacketed | - | 24AWG | Solid | - | 951ft | - | - | 290m | 200°C | 0.203mm² | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY204.530 (CNY231.1189)5+ CNY192.930 (CNY218.0109) | - | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 1476.38ft | 390°C | 1.11729g | 450m | - | 0.12568mm² | - | Copper | - | 0.4mm | - | - | |||||
Reel of 1 Reel | 1+ CNY188.970 (CNY213.5361)5+ CNY178.290 (CNY201.4677) | - | PUR | Unjacketed | - | 16AWG | Solid | - | 154ft | - | - | 47m | 390°C | 1.17mm² | 7kV | Copper | - | 1.25mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Reel | 1+ CNY192.150 (CNY217.1295)5+ CNY181.290 (CNY204.8577) | - | PUR | Unjacketed | - | 20AWG | Solid | - | 410.1ft | - | - | 0 | 200°C | 0.515mm² | 7kV | Tinned Copper | - | 0.8mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY208.310 (CNY235.3903)5+ CNY196.520 (CNY222.0676) | - | - | Unjacketed | - | 28AWG | Solid | - | 2362ft | - | - | 720m | 155°C | 0.078mm² | - | Tinned Copper | - | 0.315mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY218.230 (CNY246.5999)5+ CNY205.880 (CNY232.6444) | - | PU | Unjacketed | - | 31AWG | Solid | - | 4691.6ft | - | - | 1430m | 230°C | 0.043mm² | 7kV | Copper | - | 0.224mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY187.520 (CNY211.8976)5+ CNY176.920 (CNY199.9196) | - | - | Unjacketed | - | 15AWG | Solid | - | 105ft | - | - | 32m | 155°C | 2.08mm² | - | Tinned Copper | - | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Reel | 1+ CNY223.520 (CNY252.5776)5+ CNY210.900 (CNY238.317) | - | - | Unjacketed | - | 32AWG | Solid | - | 0 | - | - | 0 | 200°C | 0.036mm² | 7kV | Copper | - | 0.2mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY215.830 (CNY243.8879)5+ CNY203.680 (CNY230.1584) | - | - | Unjacketed | - | 30AWG | Solid | - | 3674ft | - | - | 1120m | 155°C | 0.051mm² | - | Copper | - | 0.25mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY197.970 (CNY223.7061)5+ CNY186.730 (CNY211.0049) | - | - | Unjacketed | - | 23AWG | Solid | - | 754.6ft | - | - | 230m | - | 0.246mm² | - | Copper | - | 0.56mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY189.840 (CNY214.5192)5+ CNY179.160 (CNY202.4508) | - | - | Unjacketed | - | 18AWG | Solid | - | 230ft | - | - | 70m | 155°C | 0 | 7kV | Tinned Copper | - | 1mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ CNY195.000 (CNY220.350)5+ CNY183.950 (CNY207.8635) | - | - | Unjacketed | - | 21AWG | Solid | - | 459ft | - | - | 140m | 155°C | 0.396mm² | - | Copper | - | 0.71mm | BS 4520, BS 60317/20 | - | ||||||
1 Metre | 1+ CNY86.260 (CNY97.4738)5+ CNY83.390 (CNY94.2307)10+ CNY77.640 (CNY87.7332)25+ CNY74.760 (CNY84.4788) | - | PVC | Red | - | 4AWG | 196 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ CNY5.340 (CNY6.0342)10+ CNY5.160 (CNY5.8308)25+ CNY4.980 (CNY5.6274)50+ CNY4.630 (CNY5.2319) | - | PVC | Black | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ CNY33.120 (CNY37.4256)10+ CNY32.020 (CNY36.1826)25+ CNY30.920 (CNY34.9396)50+ CNY28.710 (CNY32.4423) | - | PVC | Black | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||