Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No6X314 BLK
Order Code1202752
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY644.280 (CNY728.0364) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY644.28 (CNY728.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6X314 BLK
Order Code1202752
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size21 x 0.3mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Operating Temperature Max70°C
Conductor Area CSA1.5mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter3.1mm
Approval Specification-
Product Range-
Alternatives for 6X314 BLK
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
1640ft
Operating Temperature Max
70°C
Voltage Rating
-
External Diameter
3.1mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
21 x 0.3mm
Reel Length (Metric)
500m
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.25