1,070 Product Results Found for "tenma"
Find a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Pro Power & Pro Elec
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ CNY219.050 (CNY247.5265)5+ CNY206.620 (CNY233.4806)10+ CNY181.130 (CNY204.6769)25+ CNY161.550 (CNY182.5515) | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 23AWG | - | 0.246mm² | 754.6ft | - | - | 230m | - | Solid | - | Copper | 0.56mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel Packaging Options | 1+ CNY179.790 (CNY203.1627)5+ CNY176.340 (CNY199.2642) | Min: 1 / Mult: 1 | - | PVC | Blue | - | 19AWG | - | 0.75mm² | 328ft | - | - | 100m | 105°C | 24 x 0.2mm | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY53.540 (CNY60.5002) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | 25ft | - | - | - | 105°C | - | - | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||
Reel of 1 Reel Packaging Options | 1+ CNY507.400 (CNY573.362)5+ CNY497.600 (CNY562.288) | Min: 1 / Mult: 1 | - | PVC | Light Blue | - | 14AWG | - | 2.5mm² | 328ft | - | - | 100m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ CNY8.230 (CNY9.2999)10+ CNY7.960 (CNY8.9948)25+ CNY7.680 (CNY8.6784)50+ CNY7.140 (CNY8.0682) | Min: 1 / Mult: 1 | - | PVC | Blue | - | 12AWG | - | 4mm² | 3.3ft | - | - | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Each | 1+ CNY75.530 (CNY85.3489)5+ CNY74.100 (CNY83.733)10+ CNY72.620 (CNY82.0606)25+ CNY71.190 (CNY80.4447) | Min: 1 / Mult: 1 | - | PVC | Grey | - | - | - | 0.28mm² | 328ft | - | - | 100m | 85°C | 1 x 0.6mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Reel Packaging Options | 1+ CNY425.630 (CNY480.9619)5+ CNY417.470 (CNY471.7411) | Min: 1 / Mult: 1 | - | PVC | Grey | - | 18AWG | - | 1mm² | 328ft | - | - | 100m | 105°C | 30 x 0.2mm | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel | 1+ CNY75.140 (CNY84.9082)5+ CNY73.710 (CNY83.2923) | Min: 1 / Mult: 1 | - | PVC | Violet | - | - | - | 0.28mm² | 328ft | - | - | 100m | 85°C | 1 x 0.6mm | 1kV | Tinned Annealed Copper | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Reel | 1+ CNY136.380 (CNY154.1094)5+ CNY117.960 (CNY133.2948)10+ CNY107.230 (CNY121.1699)25+ CNY78.610 (CNY88.8293) | Min: 1 / Mult: 1 | - | PVC | Black | - | - | - | 0.22mm² | 328ft | - | - | 100m | 70°C | 7 x 0.2mm | 1kV | Tinned Copper | 1.2mm | - | - | |||||
Reel of 1 Reel | 1+ CNY703.370 (CNY794.8081)5+ CNY478.990 (CNY541.2587)10+ CNY455.040 (CNY514.1952)25+ CNY434.420 (CNY490.8946) | Min: 1 / Mult: 1 | - | PVC | Black | - | - | - | 0.5mm² | 1640ft | - | - | 500m | 85°C | 16 x 0.2mm | 1kV | Tinned Copper | 1.77mm | BS 4808 Part 2 Class 2 | - | |||||
Reel of 1 Reel | 1+ CNY644.280 (CNY728.0364) | Min: 1 / Mult: 1 | - | PVC | Black | - | - | - | - | - | - | - | - | - | 21 x 0.3mm | - | Copper | - | - | - | |||||
Reel of 1 Reel | 1+ CNY774.740 (CNY875.4562)5+ CNY743.390 (CNY840.0307)10+ CNY700.280 (CNY791.3164) | Min: 1 / Mult: 1 | - | PVC | Purple | - | 18AWG | - | - | 1000ft | - | - | 305m | 80°C | 34 x 0.18mm | 300V | Tinned Copper | 2mm | UL 1007 | - | |||||
Pack of 4 | 1+ CNY118.460 (CNY133.8598)5+ CNY113.160 (CNY127.8708)10+ CNY108.270 (CNY122.3451) | Min: 1 / Mult: 1 | - | - | Gold, Green, Pink, Violet | - | 38SWG | - | 0.018mm² | 131.2ft | - | - | 40m | 120°C | Solid | 1.5kV | Copper | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | |||||
Pack of 4 | 1+ CNY114.140 (CNY128.9782)5+ CNY109.040 (CNY123.2152)10+ CNY104.350 (CNY117.9155) | Min: 1 / Mult: 1 | - | PU | Gold | - | 38SWG | - | - | 131.2ft | - | - | 40m | 120°C | Solid | 1.5kV | Copper | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | |||||
Pack of 4 | 1+ CNY114.140 (CNY128.9782)5+ CNY109.040 (CNY123.2152)10+ CNY104.350 (CNY117.9155) | Min: 1 / Mult: 1 | - | PU | Green | - | 36SWG | - | - | 101.7ft | - | - | 31m | 120°C | Solid | 1.5kV | Copper | 0.19mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | |||||
Reel of 1 Reel | 1+ CNY222.970 (CNY251.9561)5+ CNY210.330 (CNY237.6729) | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 24AWG | - | 0.203mm² | 951ft | - | - | 290m | 200°C | Solid | - | Tinned Copper | 0.5mm | BS 4520, BS 60317/20 | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ CNY223.570 (CNY252.6341)5+ CNY216.940 (CNY245.1422)10+ CNY199.300 (CNY225.209)25+ CNY179.940 (CNY203.3322) | Min: 1 / Mult: 1 | - | PU | Natural | 0.4mm | 26AWG | 0.02" | 0.12568mm² | 1476.38ft | 390°C | 1.11729g | 450m | - | - | - | Copper | 0.4mm | - | - | ||||
Reel of 1 Reel | 1+ CNY209.110 (CNY236.2943)5+ CNY197.270 (CNY222.9151)10+ CNY173.010 (CNY195.5013)25+ CNY154.150 (CNY174.1895) | Min: 1 / Mult: 1 | - | PUR | Unjacketed | - | 16AWG | - | 1.17mm² | 154ft | - | - | 47m | 390°C | Solid | 7kV | Copper | 1.25mm | BS 4520, BS 60317/20 | ECW | |||||
Reel of 1 Reel | 1+ CNY230.590 (CNY260.5667)5+ CNY217.540 (CNY245.8202)10+ CNY190.720 (CNY215.5136)25+ CNY170.030 (CNY192.1339) | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 28AWG | - | 0.078mm² | 2362ft | - | - | 720m | 155°C | Solid | - | Tinned Copper | 0.315mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ CNY211.740 (CNY239.2662)5+ CNY199.720 (CNY225.6836) | Min: 1 / Mult: 1 | - | PUR | Unjacketed | - | 20AWG | - | 0.515mm² | 410.1ft | - | - | 0 | 200°C | Solid | 7kV | Tinned Copper | 0.8mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ CNY241.510 (CNY272.9063)5+ CNY227.850 (CNY257.4705) | Min: 1 / Mult: 1 | - | PU | Unjacketed | - | 31AWG | - | 0.043mm² | 4691.6ft | - | - | 1430m | 230°C | Solid | 7kV | Copper | 0.224mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ CNY243.450 (CNY275.0985)5+ CNY229.690 (CNY259.5497) | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 32AWG | - | 0.036mm² | 0 | - | - | 0 | 200°C | Solid | 7kV | Copper | 0.2mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ CNY209.110 (CNY236.2943)5+ CNY197.270 (CNY222.9151)10+ CNY172.910 (CNY195.3883)25+ CNY154.150 (CNY174.1895) | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 15AWG | - | 2.08mm² | 105ft | - | - | 32m | 155°C | Solid | - | Tinned Copper | 1.5mm | BS 4520, BS 60317/20 | ECW | |||||
Reel of 1 Reel | 1+ CNY238.960 (CNY270.0248)5+ CNY225.400 (CNY254.702) | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 30AWG | - | 0.051mm² | 3674ft | - | - | 1120m | 155°C | Solid | - | Copper | 0.25mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ CNY210.060 (CNY237.3678)5+ CNY198.240 (CNY224.0112) | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 18AWG | - | 0 | 230ft | - | - | 70m | 155°C | Solid | 7kV | Tinned Copper | 1mm | BS 4520, BS 60317/20 | - |