Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,373.260 (CNY1,551.7838) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,373.26 (CNY1,551.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1102 MC005
Order Code1743778
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge32AWG
Conductor Area CSA0.034mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
No. of Max Strands x Strand Size7 x 0.079mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter1.5mm
Voltage Rating200V
Product Range-
Product Overview
- CPR: Not Yet Qualified
- 2.11lbs Maximum pull tension
- 0.26µH/ft Nominal inductance
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
32AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
Conductor Material
Copper
External Diameter
1.5mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.034mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.079mm
Jacket Material
PVC
Voltage Rating
200V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814