Print Page
5,565 In Stock
Need more?
5565 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.940 (CNY5.5822) |
10+ | CNY3.230 (CNY3.6499) |
100+ | CNY2.830 (CNY3.1979) |
500+ | CNY2.210 (CNY2.4973) |
1000+ | CNY1.950 (CNY2.2035) |
5000+ | CNY1.510 (CNY1.7063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.94 (CNY5.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDSL70E6327HTSA1
Order Code2212803
Product RangeDSL70
Also Known AsDSL70 E6327, SP000362209
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage50V
Power Dissipation Pd245W
Product RangeDSL70
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DSL70 E6327 is a Silicon TVS Diode Array provides a range of reliable solutions to protect sensitive electronic equipment against the damaging effects of overvoltage caused by surge, electrostatic discharges (ESD) and electrical fast transients (EFT). It is suitable for ESD/transient protection of ADSL, VDSL, ISDN, WAN, LAN, I²C Bus, microcontroller inputs, video and other high-speed data lines in telecom applications.
- Very low capacitance
- <lt/>5nA Extremely low reverse current
- Surge and EFT protection to IEC61000-4-4 and IEC61000-4-5
- High ESD absorption capability of ±30kV for rugged industrial applications
- Fast response time with ultra-low clamping voltages
- Battery-friendly diode devices with extremely low leakage current
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
4Pins
Power Dissipation Pd
245W
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
50V
Product Range
DSL70
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005