Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36185
Order Code1861139
Product RangeMC36
Technical Datasheet
446 In Stock
Need more?
446 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.840 (CNY2.0792) |
10+ | CNY1.480 (CNY1.6724) |
50+ | CNY1.250 (CNY1.4125) |
100+ | CNY1.090 (CNY1.2317) |
200+ | CNY0.995 (CNY1.1244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.84 (CNY2.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36185
Order Code1861139
Product RangeMC36
Technical Datasheet
Product RangeMC36
Voltage Rating90VDC
Holding Current150mA
Trip Current350mA
Time to Trip10s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC36185 is a 90V DC radial-leaded PPTC resettable fuse that holds 150mA under normal operation and trips at 350mA within approximately 10 seconds. Once the fault clears, it automatically resets, making it an ideal, compact solution for low-current protection in telecom, sensor, and industrial devices.
- UL approved
- Auto-resettable overcurrent protection eliminates the need for fuse replacement
- 150mA hold / 350mA trip in ~10s offers precise protection at low currents
- Handles surge currents up to 40A, safeguarding against transient events
- Compact radial form (Ø7.4 × 12.7 × 3.1mm, 5.1mm spacing) fits tight PCBs
- Wide temperature range (–40°C to +85°C) ensures reliability in diverse environments
Technical Specifications
Product Range
MC36
Holding Current
150mA
Time to Trip
10s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
90VDC
Trip Current
350mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC36185
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113