Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoITA6V1U1RL
Order Code2344062
Product RangeTransil ITA
Technical Datasheet
1,161 In Stock
Need more?
1161 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.370 (CNY7.1981) |
10+ | CNY5.580 (CNY6.3054) |
100+ | CNY3.860 (CNY4.3618) |
500+ | CNY3.130 (CNY3.5369) |
1000+ | CNY2.710 (CNY3.0623) |
5000+ | CNY2.580 (CNY2.9154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.37 (CNY7.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoITA6V1U1RL
Order Code2344062
Product RangeTransil ITA
Technical Datasheet
Product RangeTransil ITA
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage6.51V
Maximum Breakdown Voltage6.51V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Product Overview
The Transil ITA series TVS Array for data line protection. It provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS technology and low voltage supplied IC's. The device allies high surge capability against energetic pulses with high voltage performance against ESD.
- 40A (8/20µs) High surge capability Transil array IPP
- 300W (8/20µs) Peak pulse power
- Up to 6 bidirectional Transil functions
- Low clamping factor (VCL/VBR) at high current level
- Low leakage current
- ESD protection up to 15kV
Applications
Aerospace, Defence, Military, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Transil ITA
Reverse Standoff Voltage
5V
Diode Case Style
SOIC
Minimum Breakdown Voltage
6.51V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
12V
No. of Pins
8Pins
Maximum Breakdown Voltage
6.51V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212