Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT13-48PABCD-R015
Order Code2138237
Product RangeDT
Technical Datasheet
3,915 In Stock
Need more?
3915 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,153.000 (CNY1,302.890) |
| 5+ | CNY1,150.420 (CNY1,299.9746) |
| 10+ | CNY1,147.830 (CNY1,297.0479) |
| 25+ | CNY1,145.240 (CNY1,294.1212) |
| 50+ | CNY1,142.650 (CNY1,291.1945) |
| 100+ | CNY1,140.060 (CNY1,288.2678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,153.00 (CNY1,302.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT13-48PABCD-R015
Order Code2138237
Product RangeDT
Technical Datasheet
Product RangeDT
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts48Contacts
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Automotive Contact TypePCB Pin
Pitch Spacing4.45mm
Connector Body MaterialPlastic
GenderHeader
Contact MaterialCopper
Contact GenderPin
Contact PlatingTin
IP Rating-
Voltage Rating250V
Contact PlatingTin Plated Contacts
Current Rating13A
No. of Rows8Rows
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The DT13-48PABCD-R015 is a 48-way black heavy-duty Printed Circuit Board Header designed for wire-to-circuit board connections. It is built to maintain the integrity and continuity of data and power signals in harsh environments. With integral silicone wire seals and moulded-in contacts that do not require potting or epoxy sealant, Deutsch PCB connectors are sealed, reliable and easy to install.
- Tin-plated moulded-in contact
- DT Series snap-in header
Applications
Automotive
Technical Specifications
Product Range
DT
No. of Contacts
48Contacts
Contact Termination Type
Through Hole
Pitch Spacing
4.45mm
Gender
Header
Contact Gender
Pin
IP Rating
-
Contact Plating
Tin Plated Contacts
No. of Rows
8Rows
Automotive Connector Shell Style
Panel Mount Receptacle
Connector Mounting
PCB Mount
Automotive Contact Type
PCB Pin
Connector Body Material
Plastic
Contact Material
Copper
Contact Plating
Tin
Voltage Rating
250V
Current Rating
13A
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1757