Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / WOODHEAD
Manufacturer Part No67-0300
Order Code1704438
Product Range130058
Also Known As130058-0035, GTIN UPC EAN: 78678848232
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX / WOODHEAD
Manufacturer Part No67-0300
Order Code1704438
Product Range130058
Also Known As130058-0035, GTIN UPC EAN: 78678848232
Technical Datasheet
Accessory TypeCap
For Use WithRJ45 Ethernet Receptacles
Connector Body MaterialNylon (Polyamide) Body
Product Range130058
SVHCTo Be Advised
Alternatives for 67-0300
1 Product Found
Product Overview
The 67-0300 is a captive Ethernet Closure Cap with an integral rubberized lanyard and stainless steel retaining clip for attaching to receptacles. It comes with waterproof and U/V stable for external applications. It is suitable for Daniel Woodhead harsh environment RJ45 Ethernet receptacles.
- IP67 Protection
- 1-inch-14 internal threads
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
For Use With
RJ45 Ethernet Receptacles
Product Range
130058
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009