Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926823-2
Order Code3226687
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926823-2
Order Code3226687
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
TerminationCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Pin Diameter1.8mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Overall Length7mm
Pin Length-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Wire Size AWG Min
20AWG
Conductor Area CSA
1mm²
Insulator Colour
-
Terminal Material
Brass
Pin Length
-
Termination
Crimp
Wire Size AWG Max
17AWG
Pin Diameter
1.8mm
Insulator Material
Uninsulated
Overall Length
7mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001