Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928930-2
Order Code1854997
Product RangeJunior Power Timer
Technical Datasheet
12,157 In Stock
Need more?
12157 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.690 (CNY1.9097) |
10+ | CNY1.430 (CNY1.6159) |
25+ | CNY1.350 (CNY1.5255) |
50+ | CNY1.280 (CNY1.4464) |
100+ | CNY1.220 (CNY1.3786) |
250+ | CNY1.140 (CNY1.2882) |
500+ | CNY1.090 (CNY1.2317) |
1000+ | CNY1.040 (CNY1.1752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.69 (CNY1.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928930-2
Order Code1854997
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Terminal TypeMale Quick Disconnect
Contact GenderTab
Contact Termination TypeCrimp
Tab Size - Metric2.8mm x 0.8mm
Tab Size - Imperial0.11" x 0.031"
Contact PlatingTin Plated Contacts
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
For Use WithJunior Timer Series, Junior-Power-Timer Series Connectors
Insulator Colour-
Conductor Area CSA1mm²
Contact MaterialCopper, Zinc
Insulator Material-
Terminal MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
Contact Gender
Tab
Tab Size - Metric
2.8mm x 0.8mm
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
17AWG
Insulator Colour
-
Contact Material
Copper, Zinc
Terminal Material
Copper Alloy
Terminal Type
Male Quick Disconnect
Contact Termination Type
Crimp
Tab Size - Imperial
0.11" x 0.031"
Wire Size AWG Min
20AWG
For Use With
Junior Timer Series, Junior-Power-Timer Series Connectors
Conductor Area CSA
1mm²
Insulator Material
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 928930-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051