Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029570R0002
Order Code1208178
Product RangeSta-Kon B
Also Known AsB1410
Technical Datasheet
35 In Stock
Need more?
13 Next business day delivery available(Shanghai stock)
22 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY258.650 (CNY292.2745) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY258.65 (CNY292.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029570R0002
Order Code1208178
Product RangeSta-Kon B
Also Known AsB1410
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon B
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The B14-10 is a Sta-Kon® B series Ring Terminal, made of copper with electro-tin plated finish, 600V rated voltage. The non-insulated ring terminal for wire range from 18 to 14AWG, #10 stud size. Ring terminal installed with crimping tools having a single/double indentor.
- UL94V-0 Flammability rating
- Serrated barrel
- Selectively annealed long barrel design
- 150°C Temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
Sta-Kon B
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109089