Header Pin Headers:

2 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Pitch Spacing
No. of Positions
For Use With
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4266859

RoHS

Each
1+
CNY9.670
(CNY10.9271)
10+
CNY7.910
(CNY8.9383)
100+
CNY6.400
(CNY7.232)
500+
CNY5.550
(CNY6.2715)
1000+
CNY5.500
(CNY6.215)
Min: 1 / Mult: 1
Header
7.92mm
3Ways
Hirose DF22 Series Pin Contacts
DF22 Series
4266858

RoHS

Each
1+
CNY6.080
(CNY6.8704)
10+
CNY5.190
(CNY5.8647)
100+
CNY4.410
(CNY4.9833)
500+
CNY3.940
(CNY4.4522)
1000+
CNY3.750
(CNY4.2375)
More Pricing...
Min: 1 / Mult: 1
Header
7.92mm
2Ways
Hirose DF22 Series Pin Contacts
DF22 Series
1-2 of 2 items
of 1 page(s)
electronical-license
Trade Account