Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-3P-7.92DSA(53).
Order Code4266859
Product RangeDF22 Series
Technical Datasheet
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.670 (CNY10.9271) |
10+ | CNY7.910 (CNY8.9383) |
100+ | CNY6.400 (CNY7.232) |
500+ | CNY5.550 (CNY6.2715) |
1000+ | CNY5.500 (CNY6.215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.67 (CNY10.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-3P-7.92DSA(53).
Order Code4266859
Product RangeDF22 Series
Technical Datasheet
GenderHeader
Pitch Spacing7.92mm
No. of Positions3Ways
For Use WithHirose DF22 Series Pin Contacts
Product RangeDF22 Series
Technical Specifications
Gender
Header
No. of Positions
3Ways
Product Range
DF22 Series
Pitch Spacing
7.92mm
For Use With
Hirose DF22 Series Pin Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004345