Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-2428SC
Order Code1688393
Product RangeDF11
Also Known As543-0501-5-00
Technical Datasheet
156,007 In Stock
16,300 more incoming. You can reserve stock now
3450 Next business day delivery available(Shanghai stock)
140287 Delivery in 3-4 Business Days(Shanghai stock)
12270 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY0.476 (CNY0.5379) |
Price for:Each
Minimum: 100
Multiple: 100
CNY47.60 (CNY53.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11-2428SC
Order Code1688393
Product RangeDF11
Also Known As543-0501-5-00
Technical Datasheet
Product RangeDF11
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithDF11 Series Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Copper
Product Overview
The DF11-2428SC from Hirose is a crimp socket contact. This contact is suitable for use with DF11 series 2mm double row socket connectors.
- Rated current of 2A
- Rated voltage of 250VAC/VDC
- Made of phosphor copper with tin plating
- Wire size range from 28AWG to 24AWG
- Operating temperature range from -40°C to 85°C
- Wire insulation diameter range from 0.9mm to 1.45mm
Technical Specifications
Product Range
DF11
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
DF11 Series Connectors
Contact Material
Phosphor Copper
Technical Docs (2)
Alternatives for DF11-2428SC
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001