Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-862197-3
Order Code2576075
Also Known AsLGH, RECEPTACLE ASS'Y
369 In Stock
Need more?
369 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY205.770 (CNY232.5201) |
10+ | CNY189.660 (CNY214.3158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.77 (CNY232.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-862197-3
Order Code2576075
Also Known AsLGH, RECEPTACLE ASS'Y
Product Range-
Voltage Rating20kV
Current Rating-
Connector MountingBulkhead Mount
Contact Termination TypeCrimp
Product Overview
The 5-862197-3 is a 1-position standard Preloaded Receptacle with pin type contacts. The LGH series standard reverse sex connector has mating retention, flange and mounting holes.
- 18 to 16AWG Wire size
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
20kV
Connector Mounting
Bulkhead Mount
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Current Rating
-
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206