Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY289.360 (CNY326.9768) |
6+ | CNY284.910 (CNY321.9483) |
30+ | CNY279.220 (CNY315.5186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.36 (CNY326.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418362-1
Order Code2468343
Product RangeMCP
No. of Contacts62Contacts
Product RangeMCP
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4mm
Contact GenderPin
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1418362-1 is a 62-position sealed Mixed Header with silver-plated bronze contacts. It has locking interface and mounting holes.
- Vertical/180° mounting orientation
- 36VDC Maximum voltage rating
- IP67 Protection
Applications
Automotive
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
62Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
4Rows
Product Range
MCP
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Bronze
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064864