Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4108-20DB
Order Code2917792
Product Range4108 Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,274.430 (CNY1,440.1059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,274.43 (CNY1,440.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4108-20DB
Order Code2917792
Product Range4108 Series
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation20dB
Frequency Range-
Input Power2W
Impedance50ohm
Attenuator Body Material-
Operating Temperature Range0°C to +102°C
Product Range4108 Series
Product Overview
The 4108-20DB is a BNC 50Ω 20dB Attenuator with a 2W metal film attenuator resistor and tarnish-resistant outer contact. Used to attenuate signals in coaxial lines. Body and fittings are made of brass (as per QQ-B-626), a silicone rubber gasket and PTFE dielectric.
Applications
RF Communications
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
-
Impedance
50ohm
Operating Temperature Range
0°C to +102°C
SVHC
No SVHC (15-Jun-2015)
Attenuation
20dB
Input Power
2W
Attenuator Body Material
-
Product Range
4108 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185