Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414129
Order Code3042364
Product RangeMTTB
Also Known As1414129, MTTB 1,5
Technical Datasheet
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY60.600 (CNY68.478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.60 (CNY68.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414129
Order Code3042364
Product RangeMTTB
Also Known As1414129, MTTB 1,5
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA14mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
No. of Levels2
Product RangeMTTB
Product Overview
The 1414129 is a 4-position 2-level grey Micro Terminal Block with the M2 screw connection and a polyamide insulator. This MTTB 1,5 terminal supports NS 15, NS 35/7,5, NS 35/15 mounting type. It has clear arrangement and easy potential distribution. The bridging option on both levels.
- 4.2mm Design width
- 0.14 to 1.5mm² Cross section
- 4kV Rated surge voltage
- 6mm Stripping length
- 0.22 to 0.25Nm Tightening torque
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
MTTB
Wire Size AWG Min
26AWG
Conductor Area CSA
14mm²
Rated Current
15A
No. of Levels
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005633