Print Page
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
800+ | CNY8.960 (CNY10.1248) |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
CNY7,168.00 (CNY8,099.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No217177-0001
Order Code3702930
Product Range217177
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6
No. of Positions6Ways
Connector MountingSurface Mount, Through Hole Mount
Product Range217177
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Overview
217177 series right angle, surface mount Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications.
- Waterproof design, mid mount USB Type-C connector
- 3A maximum current, 20V/3A power, 6 circuits
- IPx5 rating, provides protection against dust and water ingress
- Durability (min) of 10,000 cycles
- Voltage (maximum) of 30V (DC/AC)
- High-temperature nylon housing
- Copper alloy contact
- Operating temperature range from -40 to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
6Ways
Product Range
217177
Contact Plating
Gold Flash Plated Contacts
USB Standard
-
No. of Positions
6
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008