Print Page
Image is for illustrative purposes only. Please refer to product description.
4,768 In Stock
100 more incoming. You can reserve stock now
802 Next business day delivery available(Shanghai stock)
190 Delivery in 5-6 Business Days(UK stock)
3776 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.740 (CNY56.2062) |
| 5+ | CNY46.680 (CNY52.7484) |
| 10+ | CNY43.620 (CNY49.2906) |
| 25+ | CNY40.680 (CNY45.9684) |
| 50+ | CNY39.870 (CNY45.0531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.74 (CNY56.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ25
Order Code1171803
Technical Datasheet
For Use With131mm Axial Fans
Fixing Centres122mm
Product Overview
The LZ25 is a Guard Grille made of zinc-plated or nickel-plated steel wire. It is suitable for use with the 5100 and 5600 series fans.
Applications
Industrial
Notes
Safety grille in line with DIN EN ISO 13857. Our safety grilles are designed specifically for use with ebm-papst fans. It combines the highest degree of safety with minimum effect on operating noise.
Technical Specifications
For Use With
131mm Axial Fans
Fixing Centres
122mm
Technical Docs (1)
Alternatives for LZ25
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164