Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY293.540 (CNY331.7002) |
5+ | CNY271.100 (CNY306.343) |
10+ | CNY248.660 (CNY280.9858) |
20+ | CNY243.690 (CNY275.3697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.54 (CNY331.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM92AN-11-2WB
Order Code4059027
Technical Datasheet
Voltage Range110V AC to 130 V AC
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
Maximum Impeller Size230mm
External Depth90mm
Air Flow - CFM-
Noise Rating-
Power Rating38W
Operating Temperature Min-30°C
Operating Temperature Max60°C
Air Flow - m3/min-
Technical Specifications
Voltage Range
110V AC to 130 V AC
Fan Frame Type
Rectangular with Rounded Ends
Maximum Impeller Size
230mm
Air Flow - CFM
-
Power Rating
38W
Operating Temperature Max
60°C
Nominal Rated Voltage AC
115V
Fan Frame Size
-
External Depth
90mm
Noise Rating
-
Operating Temperature Min
-30°C
Air Flow - m3/min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378