Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.430 (CNY10.6559) |
10+ | CNY9.280 (CNY10.4864) |
25+ | CNY8.880 (CNY10.0344) |
50+ | CNY8.590 (CNY9.7067) |
100+ | CNY8.530 (CNY9.6389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.43 (CNY10.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoLS50
Order Code595743
Technical Datasheet
Packages CooledTO-3
External Width - Metric41.2mm
External Height - Metric43mm
External Length - Metric45mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.62"
External Height - Imperial1.69"
External Length - Imperial1.77"
External Diameter - Imperial-
Product Range-
Product Overview
The LS50 is a 45 x 41.2 x 43mm Heat Sink made of aluminium body. This heat sink is suitable for use with TO-3 device.
Applications
Industrial
Technical Specifications
Packages Cooled
TO-3
External Height - Metric
43mm
External Diameter - Metric
-
External Width - Imperial
1.62"
External Length - Imperial
1.77"
Product Range
-
External Width - Metric
41.2mm
External Length - Metric
45mm
Heat Sink Material
Aluminium
External Height - Imperial
1.69"
External Diameter - Imperial
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026