Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHAM-F10-T
Order Code1777607
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHAM-F10-T
Order Code1777607
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance0.78°C/W
Packages Cooled-
External Width - Metric100mm
External Height - Metric33.4mm
External Length - Metric160mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial3.94"
External Height - Imperial1.32"
External Length - Imperial6.3"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Thermal Resistance
0.78°C/W
External Width - Metric
100mm
External Length - Metric
160mm
Heat Sink Material
-
External Height - Imperial
1.32"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
-
External Height - Metric
33.4mm
External Diameter - Metric
-
External Width - Imperial
3.94"
External Length - Imperial
6.3"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.660895