Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-023-06-075(0608)A-M1N
Order Code4568393
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY315.350 (CNY356.3455) |
3+ | CNY270.630 (CNY305.8119) |
10+ | CNY246.500 (CNY278.545) |
25+ | CNY223.650 (CNY252.7245) |
100+ | CNY213.800 (CNY241.594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.35 (CNY356.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-023-06-075(0608)A-M1N
Order Code4568393
Technical Datasheet
No. of Stages-
Cooling Power Pc3.1W
Current Max @ Diff Temperature Max1.9A
Voltage Max @ Diff Temperature Max2.7V
Length8.2mm
Width6mm
Depth1.75mm
Temperature Difference Max72.9°C
Product Range-
Internal Resistance1.29ohm
Lead Wires30 AWG Solid Bare
Product Overview
MP-APOT-023-06-075(0608)A-M1N is a TE cooler module.
- 2.7V maximum voltage
- 3.1W cooling power
- 1.29ohm internal resistance
- 1.9A maximum current
- 72.9°C maximum temperature difference
- 8.2mm length, 1.75mm depth, 6mm width
- 30AWG solid bare wire
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
1.9A
Length
8.2mm
Depth
1.75mm
Product Range
-
Lead Wires
30 AWG Solid Bare
Cooling Power Pc
3.1W
Voltage Max @ Diff Temperature Max
2.7V
Width
6mm
Temperature Difference Max
72.9°C
Internal Resistance
1.29ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007