Print Page
APH-031-10-13-S
Thermoelectric Peltier Cooler Module, Single Stage, 8 W, 3.8 A, 3.78 VDC, 15mm x 15mm x 3.3mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-031-10-13-S
Order Code2466914
Product RangeAPH
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY151.180 (CNY170.8334) |
5+ | CNY146.730 (CNY165.8049) |
10+ | CNY141.270 (CNY159.6351) |
20+ | CNY127.580 (CNY144.1654) |
50+ | CNY122.090 (CNY137.9617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.18 (CNY170.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-031-10-13-S
Order Code2466914
Product RangeAPH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc8W
Current Max @ Diff Temperature Max3.8A
Voltage Max @ Diff Temperature Max3.78VDC
Length15mm
Width15mm
Depth3.3mm
Temperature Difference Max67°C
Product RangeAPH
Internal Resistance-
Lead Wires150mm, UL-Style 1569, Unstripped
Product Overview
The APH-031-10-13-S is a Thermoelectric (Peltier) Cooler Module built with high temperature solder with the ability to withstand <lt/>200°C assembly processing. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power. This type of module can be bonded using heat sink bonder temperatures for short periods of time.
Applications
Thermal Management
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.8A
Length
15mm
Depth
3.3mm
Product Range
APH
Lead Wires
150mm, UL-Style 1569, Unstripped
Cooling Power Pc
8W
Voltage Max @ Diff Temperature Max
3.78VDC
Width
15mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525