Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-071-14-15-S-H1
Order Code3267525
Product RangeMPETH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY234.120 (CNY264.5556) |
3+ | CNY201.030 (CNY227.1639) |
10+ | CNY183.000 (CNY206.790) |
25+ | CNY166.060 (CNY187.6478) |
100+ | CNY158.770 (CNY179.4101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.12 (CNY264.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-071-14-15-S-H1
Order Code3267525
Product RangeMPETH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc34W
Current Max @ Diff Temperature Max6.6A
Voltage Max @ Diff Temperature Max9.1VDC
Length30mm
Width30mm
Depth3.2mm
Temperature Difference Max-
Product RangeMPETH
Internal Resistance1.1ohm
Lead WiresUL-Style 1213, Unstripped
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6.6A
Length
30mm
Depth
3.2mm
Product Range
MPETH
Lead Wires
UL-Style 1213, Unstripped
Cooling Power Pc
34W
Voltage Max @ Diff Temperature Max
9.1VDC
Width
30mm
Temperature Difference Max
-
Internal Resistance
1.1ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03