Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoR38-32.768-12.5
Order Code4165725
Product RangeR38 Series
Technical Datasheet
3,809 In Stock
Need more?
3809 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY0.956 (CNY1.0803) |
50+ | CNY0.779 (CNY0.8803) |
100+ | CNY0.748 (CNY0.8452) |
250+ | CNY0.713 (CNY0.8057) |
500+ | CNY0.678 (CNY0.7661) |
1000+ | CNY0.650 (CNY0.7345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.96 (CNY1.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR38-32.768-12.5
Order Code4165725
Product RangeR38 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 8.3mm x 3.1mm Dia
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeR38 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
Cylinder Radial, 8.3mm x 3.1mm Dia
Load Capacitance
12.5pF
Product Range
R38 Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for R38-32.768-12.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072