Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25-TAG-BAG-UT1
Order Code4381584
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY132.130 (CNY149.3069) |
5+ | CNY130.630 (CNY147.6119) |
10+ | CNY129.130 (CNY145.9169) |
50+ | CNY120.170 (CNY135.7921) |
100+ | CNY111.200 (CNY125.656) |
250+ | CNY109.220 (CNY123.4186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.13 (CNY149.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25-TAG-BAG-UT1
Order Code4381584
Technical Datasheet
Accessory TypeNFC Tag Set
Product Range-
Product Overview
ST25-TAG-BAG-UT1 is a set of ST25TV and ST25TN series NFC tags. This is a ready-to-use tag set, containing tags based on NFC Forum Type 5 (ST25TV02KC) and NFC Forum Type 2 (ST25TN01K) tag ICs. These ICs are combined with antennas of different size and material, with advanced designs (like tamper detect), to address different applications. The set is intended for evaluation of the ST25TV and ST25TN series NFC tags, belonging to the ST25T product family, offering long (ISO/IEC 15693) NFC/RFID and short range (ISO/IEC 14443) tags with advanced features and 1K- to 2K-bit memory sizes.
- Three ST25TV02KC, 23pF, tamper enabled label, 35mm diameter
- Three ST25TN01K, 50pF, smart label, 30mm diameter
- Three ST25TV02KC, 99pF, smart label, 17mm diameter
- Three ST25TV02KC, 23pF, smart label, 50mm x 50mm
- Three ST25TV02KC, 23pF, on-metal tag, 30mm x 30mm
- One ST25TV02KC, 23pF, button tag, 22mm diameter
- One ST25TN01K, 50pF, card, 85mm x 54mm
- One ST25TV02KC, 23pF, NFC field detector with LED indicator, 85mm x 54mm
Technical Specifications
Accessory Type
NFC Tag Set
Product Range
-
For Use With
STMicroelectronics ST25 Series NFC/RFID Evaluation Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003