Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,324.610 (CNY6,016.8093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,324.61 (CNY6,016.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5748G-GW-RDB
Order Code3280894
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMPC5748G
Kit Application TypeEmbedded
Application Sub TypeSecure Automotive Ethernet Gateway
Core ArchitecturePower Architecture
Core Sub-Architecturee200z2, e200Z4
Silicon Family NameMPC57xx
Kit ContentsReference Design Board MPC5748G
Product Range-
Product Overview
MPC5748G-GW-RDB is a reference design board engineered for providing A-sample like Ethernet Gateway ECU, supporting secure over-the-air (OTA) management and functional safety to help accelerate gateway products development and production. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the MPC5748G-GW-RDB offers up to three e200 cores, hardware security module (HSM), several communication interfaces, and flexible memory options.
- Supports domain-based networking architectures
- A-sample like central gateway ECU with MPC5748G (176 LQFP) on-board
- Supports multi channels of automotive Ethernet and CAN FD
- Supports secure OTA management with 4GB eMMC on-board
- 4 x 100Base-T1 Ethernet
- 1 x 100Base-TX Ethernet for diagnosis (DoIP) / software update
- 8 x CAN/CAN FD (up to 5Mbps), 2 x FlexLIN / 1 x RS232
- ASIL-D safety power SBC, ASIL-B S32K144 as sub-MCU
- 3 x PWM / 2 x analogue inputs / 2 x high-side switch out, JTAG debug
- ISO 26262 support by using safety components and architecture
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Embedded
Core Architecture
Power Architecture
Silicon Family Name
MPC57xx
Product Range
-
Silicon Core Number
MPC5748G
Application Sub Type
Secure Automotive Ethernet Gateway
Core Sub-Architecture
e200z2, e200Z4
Kit Contents
Reference Design Board MPC5748G
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34