Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFAUDIODMA12070PTOBO1
Order Code3220496
Product RangeMERUS Series
Also Known AsREF_AUDIO_D_MA12070P, SP004714290
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY463.440 (CNY523.6872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.44 (CNY523.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFAUDIODMA12070PTOBO1
Order Code3220496
Product RangeMERUS Series
Also Known AsREF_AUDIO_D_MA12070P, SP004714290
Silicon ManufacturerInfineon
Silicon Core NumberMA12070P
Kit Application TypeAudio
Application Sub TypeClass D Audio Power Amplifier
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board MA12070P
Product RangeMERUS Series
Product Overview
REFAUDIODMA12070PTOBO1 is an audio reference board using highly power-efficient digital input multilevel MERUS™ class D amplifier IC. This board is a size optimized implementation example for the highly power-efficient MERUS™ digital input multilevel class D amplifier IC 2x80W (MA12070P). The IC is specifically targeted for high performance filter-less and heatsink-free audio applications.
- 2xBTL or 1xPBTL configurable number of audio channels
- 5V to 26V maximum supply voltage
- Maximum output current per channel MA12070(P) is 8A
- Output noise level is less than 150µVrms(AW)
- Idle power consumption is less than 19mW at 18V PVDD
- Energy efficiency (power losses under normal user operating conditions, idle power loss)
- Adaptive power management system
- No output filter components
- Fast product prototyping
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Core Architecture
-
Silicon Family Name
-
Product Range
MERUS Series
Silicon Core Number
MA12070P
Application Sub Type
Class D Audio Power Amplifier
Core Sub-Architecture
-
Kit Contents
Reference Design Board MA12070P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05