Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALAHNBANALOGV01TOBO1
Order Code4134153
Also Known AsSP005568087, EVAL AHNB ANALOGV01
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,932.130 (CNY2,183.3069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,932.13 (CNY2,183.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALAHNBANALOGV01TOBO1
Order Code4134153
Also Known AsSP005568087, EVAL AHNB ANALOGV01
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIM69D130
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit ContentsEvaluation Board PCM4222, FT900
Product Range-
Product Overview
EVALAHNBANALOGV01TOBO1 is an analogue XENSIV™ MEMS microphones evaluation board. The kit includes an Infineon Audiohub Nano and four analogue microphones on flex board. Up to two Infineon analogue XENSIV MEMS microphones can be connected to the evaluation board in mono or stereo output. The evaluation board provides a USB audio interface to stream audio data from the microphone with any audio recording and editing software.
- Audio interface for analogue XENSIVTM MEMS microphones
- Audio streaming over USB interface
- 48KHz sampling rate
- 24bit audio data (stereo)
- Dynamic range 120dB
- LED indication for the configured gain level in normal mode and low power mode
- Volume unit meter display with on-board LEDs
- Powered through Micro-USB
- Plug and play audio recordings and analogue XENSIV™ MEMS microphone evaluation
Contents
Infineon Audiohub nano Analog evaluation board, Infineon analogue XENSIV MEMS microphone flex kit, Micro-USB cable.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
Evaluation Board PCM4222, FT900
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
IM69D130
Application Sub Type
MEMS Microphone
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25