Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,891.840 (CNY3,267.7792) |
Product Overview
The ADM00523 is a MCP3914 analogue-to-digital converter Evaluation Board for 16-bit microcontrollers system provides the opportunity to evaluate the performance of the MCP3914 eight-channel AFE. It also provides a development platform for 16-bit PIC® based applications, using existing 100-pin PIC microcontroller plug-in module (PIM) systems that are compatible with the explorer 16 and other high pin count PIC® based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the energy management utility software for data exchange and ADC setup via USB connection to the board.
- 8-channel ADC MCP3914 output display using serial communication to the PC software interface
- Simultaneous 57ksps at OSR32 address loop ALL or 95dB SINAD at OSR512 performance on MCP3914
- System and ADC performance analysis through graphical PC software
- Robust hardware design with analogue grounding and analogue/digital separation
- PICtail™ plus connectors for explorer 16 daughter board compatibility
Applications
Test & Measurement, Industrial
Contents
Board, 1x PIC24FJ256GA110 PIM, 1x Mini-USB cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
16bit
Data Converter
Eval Board MCP3914, PIC24FJ256GA110 PIM, Mini-USB Cable
No SVHC (25-Jun-2025)
MCP3914
125kSPS
ADC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate