15 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY499.440 (CNY564.3672) |
10+ | CNY493.800 (CNY557.994) |
25+ | CNY493.790 (CNY557.9827) |
100+ | CNY493.780 (CNY557.9714) |
Product Information
Product Overview
EVAL-AD5933EBZ is an evaluation board evaluating the AD5933 1MSPS, 12bit impedance converter network analyser. The AD5933 is a high precision impedance converter system that combines an on-board frequency generator with a 12bit, 1MSPS analogue to digital converter (ADC). The frequency generator allows an external complex impedance to be excited with a known frequency. The on-board ADC samples the response signal from the impedance, and an on-board DSP engine at each excitation frequency processes the DFT. The AD5933 also contains an internal temperature sensor with 13bit resolution. Typical applications include electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and protection equipment, biomedical and automotive sensors and proximity sensing.
- Full-featured evaluation Board for the AD5933
- Graphic user interface software with frequency sweep capability for board control and data analysis
- Various power supply linking options
- Standalone capability with serial I2C loading from on-board microcontroller
- Selectable system clock options including internal RC oscillator or on-board 16MHz crystal
Contents
EVAL-AD5933EBZ evaluation board AD5933, Software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Communication & Networking
Evaluation Board AD5933, Software CD
No SVHC (21-Jan-2025)
AD5933
1MSPS
Network Analyzer
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate