Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY466.350 (CNY526.9755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY466.35 (CNY526.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN5110ASGEVB
Order Code3528453
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCN5110
Product Overview
- KNX bit transceiver for twisted pair networks
- KNX certified TP transceiver with embedded PHY layer. 9600 Bauds communication speed
- Two high efficient DC-DC converters and one linear regulator
- Bus current consumption up to 40mA
- Supervision of temperature and of the power regulators
- Direct coupling of analogue signalling to host
- Extended ambient temperature range -40⁰ to +105⁰C
- NCN5110 bit transceiver can be used in any TP1-256 application
- No external XTAL required for proper operation
Technical Specifications
Silicon Manufacturer
On Semiconductor
Silicon Core Number
NCN5110
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027