Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY750.240 (CNY847.7712) |
Product Information
Product Overview
TJA1145A-EVB evaluation board is designed to facilitate the testing and evaluation of TJA1145A product features in a variety of microcontroller IO interface environments. All MCU interface signals can be accessed in two ways: they are available at a header row on the top side and also at header rows on the bottom side that can be plugged directly into many NXP MCU evaluation boards. The TJA1145A-EVB board is designed to be compatible with the S32K1xx evaluation board series from NXP and to support the use of standard software development tools and drivers.
- Evaluate NXP's TJA1145A CAN PN transceiver into your CAN network
- Supporting Arduino connection with microcontroller board
Contents
TJA1145A evaluation board, TJA1145A-EVB manual.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
CAN Transceiver
TJA1145A
Evaluation Board TJA1145A, Manual
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate