Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBCR430ULEDBOARDTOBO1
Order Code2808329
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsBCR430U LED BOARD, SP001709472
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY146.390 (CNY165.4207) |
5+ | CNY128.090 (CNY144.7417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.39 (CNY165.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR430ULEDBOARDTOBO1
Order Code2808329
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsBCR430U LED BOARD, SP001709472
Technical Datasheet
Device TopologyLinear
No. of Outputs-
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipBCR430U
Dimming Control Type-
Kit ContentsEvaluation Board BCR430U
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Reliability and longevity of LEDs is key. Choose BCR430U when driving low power LED strings and strips supplied by a DC voltage source, and gain flexibility in voltage headroom. This 24 V/100 mA linear LED driver demonstrates a low voltage drop of a BCR430U powering eight LEDs in a row! The drop can go down to 135 mV, improving system efficiency and providing extra headroom to compensate LED forward- or supply- voltage.
Technical Specifications
Device Topology
Linear
Output Current
-
Input Voltage Min
-
Core Chip
BCR430U
Kit Contents
Evaluation Board BCR430U
SVHC
Lead (17-Jan-2023)
No. of Outputs
-
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092714