Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,392.500 (CNY1,573.525) |
Product Information
Product Overview
DC2259A is a LTC6811-1 multicell battery stack monitor with addressable isoSPI interface demonstration board. This demonstration circuit 2259A is a Daisy Chain isoSPI Battery-Stack Monitor featuring the LTC6811-1. Multiple boards can be linked through a 2-wire isolated serial interface to monitor any number of cells on a stack. Communication to a PC uses a DC2026 Linduino® One as a USB interface. The DC2026 comes preloaded with a legacy DC590 emulator function (an actual DC590 can still be used1). A control program for up to ten stacked boards has a Graphical User Interface (GUI) to implement the device command set.
- Daisy-chain configuration
- isolated Serial Peripheral Interface (isoSPI) that ensures robust communication
- Fully assembled and tested, providing a ready-to-use platform for evaluating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Power Management - Battery
LTC6811-1
Demonstration Board LTC6811-1
No SVHC (21-Jan-2025)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate